Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
913-AS7C4096A-12TCN
Manufacturer Part #:

AS7C4096A-12TCN

Manufacturer:

Description: SRAM 4M, 5V, 12ns, FAST 512K x 8 Asynch SRAM
Silverlight Page 2,393, Mouser Enhanced Catalog
PDF Page 2,393, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alliance Memory
RoHS: RoHS Compliant Details
Memory Size: 4 Mbit
Organization: 512 K x 8
Access Time: 12 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Maximum Operating Current: 10 mA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Package / Case: TSOP-44
Packaging: Tray
Interface: Parallel
Maximum Clock Frequency: 83 MHz
Factory Pack Quantity: 135
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 125 View Delivery Dates  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.56
  25: $4.54
  50: $4.37
  100: $4.33
  250: $3.26

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SMAJ5.0CA
TVS Diodes - Transient Voltage Suppressors 5volts ...
AVX
1: $0.43
PLV1J470MDL1TD
Aluminum Organic Polymer Capacitors 47uF 63V 20%
Nichicon
1: $3.09
ADS1248IPW
Analog to Digital Converters - ADC Low Noise,Prec ...
Texas Instruments
1: $11.75
ARM-USB-TINY-H
JTAG Debuggers HI SPEED ARM USB JTAG 2-5V 50x40mm
Olimex Ltd.
1: $54.86
R-78B5.0-1.0L
DC/DC Converters 1A DC/DC REG 6.5-34Vin 5Vout
RECOM Power
1: $10.14
203-2737-55-1102
Test & Burn-In Sockets POWER IN-LINE SOCKET 3conta ...
3M Electronic Solutions Division
1: $27.81
STM32F415RGT6
ARM Microcontrollers - MCU ARM M4 1024 FLASH 168 M ...
STMicroelectronics
1: $11.95
SST25VF016B-50-4C-S2AF
Flash 16M Serial Flash 50MHz
Microchip Technology
1: $1.32
FDS4141
MOSFET -40V P-Channel PowerTrench
Fairchild Semiconductor
1: $1.21
FDS5670
MOSFET SO-8 N-CH 60V
Fairchild Semiconductor
1: $1.76
FDMS5672
MOSFET 60V N-ChUltraFET PowerTrench MOSFET
Fairchild Semiconductor
1: $2.28
L6470H
Motor / Motion / Ignition Controllers & Drivers 8 ...
STMicroelectronics
1: $8.50
FDS4435BZ
MOSFET 30V.PCH POWER TRENCH MOSFET
Fairchild Semiconductor
1: $0.78
74AHCT373PW,112
Latches OCTAL 3-STATE LATCH
NXP Semiconductors
1: $0.42
74HCT573PW,118
Latches OCTAL D-TYPE TRANS
NXP Semiconductors
1: $0.46
929400-01-30
Headers & Wire Housings .100/.295 30 PIN HDR STR
3M Electronic Solutions Division
1: $1.65
ATF22V10CQZ-20XU
SPLD - Simple Programmable Logic Devices 500 GATE ...
Atmel
1: $2.68
74HCT245PW,112
Bus Transceivers OCT BUS XCVR 3ST INV
NXP Semiconductors
1: $0.46
74AHC373PW,118
Latches OCTAL 3-STATE LATCH
NXP Semiconductors
1: $0.41
VJ0603V105MXQPW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Vishay/Vitramon
1: $0.06


This product is also available in:
000000001