Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
913-AS7C3256A-12TCN
Manufacturer Part #:

AS7C3256A-12TCN

Manufacturer:

Description: SRAM 256K 3.3V 12ns FAST 32K x 8 Asynch SRAM
Silverlight Page 2,393, Mouser Enhanced Catalog
PDF Page 2,393, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alliance Memory
RoHS: RoHS Compliant Details
Memory Size: 256 Kbit
Organization: 32 K x 8
Access Time: 12 ns
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Maximum Operating Current: 2 mA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Package / Case: TSOP-28
Packaging: Tray
Interface: Parallel
Maximum Clock Frequency: 83 MHz
Factory Pack Quantity: 234
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
163 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.29
  25: $1.25
  50: $1.20
  100: $1.18
  250: $1.15
  500: $1.11

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SMS7630-079LF
Schottky Diodes & Rectifiers Ls=.7nH SC-79 Single
Skyworks Solutions, Inc.
1: $0.53
TMK316BBJ226ML-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.57
ERA-3AED271V
Thin Film Resistors - SMD 0603 270ohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
ANT-433-HETH
Antennas Through Hole 1/4 Wave Helical 433MHz
Linx Technologies
1: $1.12
2908-05WB-MG
Memory Card Connectors MICROSD 8P P/P SMT POLARIZE ...
3M Electronic Solutions Division
1: $2.42
ATMEGA32U4-AU
8-bit Microcontrollers - MCU AVR USB 32K FLASH IND ...
Atmel
1: $6.04
LMH0344SQ/NOPB
Equalizers 3 GBPS HD/SD SDI ADAPTIVE CABLE EQLZR
Texas Instruments
1: $17.57
MAX3430CSA+
RS-485 Interface IC Fail-Safe 1/4-Unit 3.3V Transc ...
Maxim Integrated
1: $6.14
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.20
MP34DT01TR
MEMS Microphones MEMS Audio 120 dBSPL 63dB -26 dBF ...
STMicroelectronics
1: $4.09
MAX485ESA+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $3.82
STM32F100RBT6B
ARM Microcontrollers - MCU 32BIT CORTEX M3 64PINS ...
STMicroelectronics
1: $4.79
01530007Z
Fuse Holders Inline Horizontal Mount
Littelfuse
1: $2.60
0154003.DRT
Fuses Fuseblock w/ fuse 3A OMNI BLOK 154T
Littelfuse
1: $2.09
STM32F100R6T6B
ARM Microcontrollers - MCU 32BIT CORTEX M3 64PINS ...
STMicroelectronics
1: $3.16
0154002.DRT
Fuses Fuseblock w/ fuse 2A OMNI BLOK 154T
Littelfuse
1: $2.09
LD1117S33CTR
Low Dropout Regulators - LDO 3.3V 0.8A Positive
STMicroelectronics
1: $0.56
87831-1420
Headers & Wire Housings HDR SHROUDED 14P vertical ...
Molex
1: $1.37
AB38T-32.768KHZ
Crystals 32.768KHz
ABRACON
1: $0.24

000000001