|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
913-AS7C1024C-12JIN
Manufacturer Part #:

AS7C1024C-12JIN

Manufacturer:

Description:
SRAM 1M, 5V, 12ns FAST 128K x 8 Asynch SRAM
Mouser Online Catalog Page 2,399, Mouser Online Catalog
PDF Page 2,399, PDF Catalog Page
AS7C1024C-12JIN Datasheet AS7C1024C-12JIN Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alliance Memory
Product Category: SRAM
RoHS: RoHS Compliant Details
Memory Size: 1 Mbit
Organization: 128 k x 8
Access Time: 12 ns
Interface Type: Parallel
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Supply Current - Max: 160 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SOJ-32
Packaging: Tube
Brand: Alliance Memory
Memory Type: SDR
Series: AS7C1024C
Factory Pack Quantity: 23
Type: Asynchronous
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
913-AS7C1024C12JINTR AS7C1024C-12JINTR Reel Non-Stocked $2.20 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RT424024 General Purpose Relays 5,143
CY62128ELL-45SXI SRAM 2,479
ATUM-52/13-0-STK Heat Shrink Tubing and Sleeves 160
ADP130AUJZ-1.8-R7 Linear Voltage Regulators 4,359
S24SE05002PDFA Isolated DC/DC Converters 1
ADM6713SAKSZ-REEL7 Supervisory Circuits 1,444
1812GC272KAT1A Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,795
SN74ABT125QDRG4Q1 Buffers & Line Drivers 4,895
RG1608P-102-B-T5 Thin Film Resistors - SMD 48,483
Real Time Availability
Stock:
90 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.05
10:
$2.74
25:
$2.70
50:
$2.69
100:
$2.41
250:
$2.33
500:
$2.23
$2.16
$2.12

To add to a project, please Log In.

107573590 197847692 115608430 147914401 156213622 159635842 118733965 134088612Alternative Packaging