|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
913-AS6C6264A-70PCN
Manufacturer Part #:

AS6C6264A-70PCN

Manufacturer:

Description:
SRAM 64K, 4.5-5.5V, 70ns 8K x 8 Asynch SRAM
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alliance Memory
Product Category: SRAM
RoHS: RoHS Compliant Details
Memory Size: 64 kbit
Organization: 8 k x 8
Access Time: 70 ns
Interface Type: Parallel
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Supply Current - Max: 55 mA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: Through Hole
Package / Case: PDIP-28
Packaging: Tube
Brand: Alliance Memory
Memory Type: SDR
Series: AS6C6264A
Factory Pack Quantity: 15
Type: Asynchronous
Unit Weight: 0.147798 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADC0804LCN/NOPB Analog to Digital Converters - ADC 552
NE555P Timers & Support Products 37,630
D103Z25Z5VF63L6R Ceramic Disc Capacitors 3,611
S151K33Y5PR63K7R Ceramic Disc Capacitors 3,585
4608X-101-331LF Resistor Networks & Arrays 2,119
CD74HCT93E Counter ICs 515
SFR2500001622FR500 Metal Film Resistors - Through Hole 4,316
MF1/4DC6342F Metal Film Resistors - Through Hole 13,705
REA100M1HBK-0511P Aluminum Electrolytic Capacitors - Leaded 72,204
Real Time Availability
Stock:
633 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.04
10:
$2.76
25:
$2.70
50:
$2.69
100:
$2.41
250:
$2.40
500:
$2.23
$2.20
$2.17

To add to a project, please Log In.

172284650 147914401 118733965 115608430 134088612 156213622 197847692