|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
913-AS6C1008-55PCN
Manufacturer Part #:

AS6C1008-55PCN

Manufacturer:

Description:
SRAM 1Mb, 2.7V-5.5V, 55ns 128K x 8 Asynch SRAM
Mouser Online Catalog Page 2,399, Mouser Online Catalog
PDF Page 2,399, PDF Catalog Page
AS6C1008-55PCN Datasheet AS6C1008-55PCN Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alliance Memory
Product Category: SRAM
RoHS: RoHS Compliant Details
Memory Size: 1 Mbit
Organization: 128 k x 8
Access Time: 55 ns
Interface Type: Parallel
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Supply Current - Max: 60 mA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: Through Hole
Package / Case: PDIP-32
Packaging: Tube
Brand: Alliance Memory
Memory Type: SDR
Series: AS6C1008
Factory Pack Quantity: 13
Type: Asynchronous
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
913-AS6C1008-55PIN AS6C1008-55PIN Tube In Stock $2.77 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AT89S52-24PU 8-bit Microcontrollers - MCU 4,021
LM2577T-ADJ/NOPB Voltage Regulators - Switching Regulators 660
1N5822 Schottky Diodes & Rectifiers 8,843
1N4148 Diodes - General Purpose, Power, Switching 129,803
WP710A10GD Standard LEDs - Through Hole 116,502
AS6C4008-55PCN SRAM 2,222
LM2576T-005G Voltage Regulators - Switching Regulators 548
SN74HC244N Buffers & Line Drivers 9,285
WP710A10ID Standard LEDs - Through Hole 42,905
WP710A10YD Standard LEDs - Through Hole 47,785
Real Time Availability
Stock:
1,275 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.52
10:
$2.27
25:
$2.23
100:
$1.99
250:
$1.93
500:
$1.85
$1.79
$1.76

To add to a project, please Log In.

115608430 134088612 147914401 156213622 197847692 118733965Alternative Packaging