|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
683-4INCHDCGMV
Manufacturer Part #:

4INCH-D-CGRADE-MV

Manufacturer:

Description:
Board Mount Pressure Sensors 0-4" H2O Dif 40mV 1% 16VDC supply
Mouser Online Catalog Page 2,202, Mouser Online Catalog
PDF Page 2,202, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: All Sensors
Product Category: Board Mount Pressure Sensors
RoHS: RoHS Compliant Details
Operating Pressure: 0 in H2O to 4 in H2O
Pressure Type: Differential
Brand: All Sensors
Accuracy: 0.5 %
Output Type: Analog
Mounting Style: Screw
Operating Supply Voltage: 16 V
Package / Case: SIP
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Output Voltage: 40 mV
Factory Pack Quantity: 5
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TQP3M9028 RF Amplifier 11,822
SI2333DDS-T1-GE3 MOSFET 121,511
ITA10B1 TVS Diode Arrays 1,625
0603L025YR Resettable Fuses - PPTC 1,586
1N4148W-7-F Diodes - General Purpose, Power, Switching 351,485
MF-LSMF185/33X-2 Resettable Fuses - PPTC 18,844
MAX6412UK22+T Supervisory Circuits 1,380
BSC039N06NSATMA1 MOSFET 17,093
PSMN4R0-30YLDX MOSFET 17,106
DF11-6DP-2DSA(24) Headers & Wire Housings 15,805
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $61.60
  5: $55.44
  10: $43.12
  25: $40.04
  50: $35.63

To add to a project, please Log In.


This product is also available in:
159230377 197847692 126916482 142336017 147914401 195346910 164348640 144949695