Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
683-10INCHD1MVMINI
Manufacturer Part #:

10INCH-D1-MV-MINI

Manufacturer:

Description: Board Mount Pressure / Force Sensors 0-10" H2O Diff 20mV 16V supp 2 port same
Silverlight Page 2,088, Mouser Enhanced Catalog
PDF Page 2,088, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: All Sensors
Product Category: Board Mount Pressure / Force Sensors
RoHS: No
Operating Pressure: 0 in H2O to 10 in H2O
Pressure Type: Differential
Accuracy: 0.05 %
Mounting Style: Through Hole
Operating Supply Voltage: 16 V
Package / Case: SIP
Port Type: Dual Radial Barbless
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Output Voltage: 20 mV
Port Size: 2.03 mm
Factory Pack Quantity: 5
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $70.00
  5: $63.00
  10: $49.00
  25: $45.50
  50: $45.34

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RK73H2ATTD3320F
Thick Film Resistors - SMD 1/8watts 332ohms 1%
KOA Speer
1: $0.10


This product is also available in:
164348640 126916482 142336017 159230377 144949695