Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
683-0.25INCH-D-4V
Manufacturer Part #:

0.25 INCH-D-4V

Manufacturer:

Description: Board Mount Pressure Sensors 0.25" Diff 4.5-5.5VDC supply
Silverlight Page 2,088, Mouser Enhanced Catalog
PDF Page 2,088, PDF Catalog Page
 
Share |
Manufacturer: All Sensors
Product Category: Board Mount Pressure Sensors
RoHS: RoHS Compliant Details
Operating Pressure: 0.25 in H2O
Pressure Type: Differential
Accuracy: +/- 0.05 %
Output Type: Amplified
Mounting Style: Through Hole
Operating Supply Voltage: 4.5 V to 5.5 V
Package / Case: SIP-4
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Output Voltage: 4 V
Port Size: 4.4 mm to 4.8 mm
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $180.00
  5: $162.00
  10: $126.00
  25: $117.00
  50: $116.59

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
08-52-0113
Headers & Wire Housings TERMINAL 18-20 BULK
Molex
1: $0.16
282135-75
RF Connectors 75Ohm 1.0/2.3 DIN Pl Belden 1505A Ca ...
Amphenol Connex
1: $6.88
332A705
RF Adapters - In Series BNC FEMALE/FEMALE INLINE S ...
Bomar Interconnect
1: $4.75
4302.2002
AC Power Entry Modules SNAP-IN 2-POLE
Schurter
1: $11.87
HSCSAAN001NDAA5
Board Mount Pressure / Force Sensors SIP,Sing Axia ...
Honeywell
1: $57.44
CRCW080550M0JPEAHR
Thick Film Resistors - SMD 1/8watt 50Mohms 5% 500p ...
Vishay/Dale
1: $1.38
09-50-8051
Headers & Wire Housings HSG 5P W/LKG RAMP UL94V-0
Molex
1: $0.36
CRHV1206AF1G00FMFT
Thick Film Resistors - SMD 1Gohms 1% 300ppm 0.3wat ...
Vishay/Techno
1: $3.34
HVF1206T1008JE
Thick Film Resistors - SMD 100 PPM 10G OHM 5%
Ohmite
1: $3.85
282100-75
RF Connectors 1.0/2.3 DIN Rec R/A Gold
Amphenol Connex
1: $9.36
1666
Bench Top Power Supplies 1-40V 5A Switching
B&K Precision
1: $269.00
GMA.3B.070.DN
Circular Push Pull Connectors BEND RELIEF BLACK
LEMO
1: $6.12
ALD1726GSAL
Operational Amplifiers - Op Amps CMOS OP Amp .01pA ...
Advanced Linear Devices
1: $2.60
ALD1726GPAL
Operational Amplifiers - Op Amps CMOS OP Amp .01pA ...
Advanced Linear Devices
1: $2.60
7215-AL
Screws & Fasteners 11/32 LNGTH 1/2 DIA ROUND THUMB ...
RAF Electronic Hardware
1: $0.72
9300
Screws & Fasteners 1/4 4-40 STEEL PAN
Keystone Electronics
1: $0.10


164348640 142336017 159230377 126916482 144949695