|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
984-ATSEU-077D-C6-R0
Manufacturer Part #:

ATSEU-077D-C6-R0

Manufacturer:

Description:
LED Heat Sinks STAR LED HTSNK 45MM BLK/SLVR TIP
Mouser Online Catalog Page 2,154, Mouser Online Catalog
PDF Page 2,154, PDF Catalog Page
ATSEU-077D-C6-R0 Datasheet ATSEU-077D-C6-R0 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Advanced Thermal Solutions
Product Category: LED Heat Sinks
RoHS: RoHS Compliant Details
Mounting Style: Screw
Heatsink Material: Aluminum
Diameter: 45 mm
Fin Style: Omnidirectional
Brand: Advanced Thermal Solutions
Color: Black, Silver
For Use With: High Heat Flux LEDs
Length: 38 mm
Packaging: Bulk
Product: Heat Sinks
Series: STAR
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LI-TB02 Development Boards & Kits - ARM 66
88732-8702 USB Cables / IEEE 1394 Cables 4,031
30-3008-6 USB Cables / IEEE 1394 Cables 285
LI-SER-01 Audio Cables / Video Cables / RCA Cables 3
LI-VI365 Daughter Cards & OEM Boards 9
Real Time Availability
Stock:
86 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$14.21
10:
$10.88
50:
$10.27
100:
$9.89
200:
$9.45
500:
$9.01
$8.42

To add to a project, please Log In.

166510422 184378835 121159121 100300003 146259450