|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
984-ATSEU-077A-C3-R0
Manufacturer Part #:

ATSEU-077A-C3-R0

Manufacturer:

Description:
Heat Sinks - LED STAR LED HTSNK 75MM BLK/SLVR BSPLATE HDW
Mouser Online Catalog Page 2,154, Mouser Online Catalog
PDF Page 2,154, PDF Catalog Page
ATSEU-077A-C3-R0 Datasheet ATSEU-077A-C3-R0 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Advanced Thermal Solutions
Product Category: Heat Sinks - LED
RoHS: RoHS Compliant Details
Mounting Style: Screw
Heatsink Material: Aluminum
Diameter: 45 mm
Fin Style: Omnidirectional
Brand: Advanced Thermal Solutions
Color: Black, Silver
For Use With: High Heat Flux LEDs
Length: 75 mm
Packaging: Bulk
Product: Heat Sinks
Series: STAR
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
98 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$18.43
10:
$14.10
50:
$13.32
100:
$12.05
200:
$11.58
500:
$11.11
$10.50

To add to a project, please Log In.

184378835 121159121 100300003 146259450