Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
974-SD1407
Manufacturer Part #:

SD1407

Manufacturer:

Description: Transistors RF Bipolar Power RF Transistor
Silverlight Page 603, Mouser Enhanced Catalog
PDF Page 603, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Advanced Semiconductor, Inc.
RoHS: RoHS Compliant Details
DC Collector/Base Gain hfe Min: 10
Maximum Operating Frequency: 30 MHz
Collector- Emitter Voltage VCEO Max: 35 V
Emitter- Base Voltage VEBO: 4 V
Continuous Collector Current: 20 A
Power Dissipation: 270 W
Package / Case: SOT-123
Packaging: Tray
Maximum Operating Temperature: + 200 C
Minimum Operating Temperature: - 65 C
Mounting Style: Screw
Transistor Polarity: NPN
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
312 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $66.00
  10: $55.00
  25: $49.50
  50: $44.00
  100: $39.60
  200: $30.80

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
S102K33Y5PP63K5R
Ceramic Disc Capacitors .2LS 1000PF 2KV 10%
Vishay/BC Components
1: $0.16
LM7815CT
Linear Regulators - Standard REGULATOR 15V 1A 4%
Fairchild Semiconductor
1: $0.57
LM35DT
Board Mount Temperature Sensors Prec Centigrade Te ...
Texas Instruments
1: $2.16
BLF244,112
Transistors RF MOSFET Power RF DMOS 15W VHF
NXP Semiconductors
1: $53.56
DEA1X3D270JC1B
Ceramic Disc Capacitors 27pF +/-5% DC2k volt
Murata Electronics
1: $0.32
24AA024
Trimmer / Variable Capacitors GREEN 9.0-50 PFD
Xicon
1: $1.09
DEA1X3A270JC1B
Ceramic Disc Capacitors 27pF +/-5% DC1k volt
Murata Electronics
1: $0.31
SR206-TP
Schottky Diodes & Rectifiers 2.0A 60V
Micro Commercial Components (MCC)
1: $0.18


116245381