Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
585-EHJ1C
Manufacturer Part #:

EHJ1C

Manufacturer:

Description:
Ribbon Cables / IDC Cables 2 pin 6 in Cable for EH300/EH301 w/cnctor
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Share |
Manufacturer: Advanced Linear Devices
Product Category: Ribbon Cables / IDC Cables
RoHS: RoHS Compliant Details
Brand: Advanced Linear Devices
Product: Ribbon Cables
Type: Output Module Cable
Connector End A: J1
Connector End A Pin Count: 2
Connector End B Pin Count: 2
Gender: Female / Female
Length: 6 in
Number of Conductors: 2
Series: EHJ
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
P0082 Programmable Logic IC Development Tools 365
ATSAMD20G15A-AU ARM Microcontrollers - MCU 4,903
ADE0404 DIP Switches / SIP Switches 3,877
BTA16-800BWRG Triacs 2,957
RS1M Rectifiers 86,428
RA-T2X-38E Heat Sinks 1,940
09061486901 DIN 41612 Connectors 1,619
VB30100S-E3/8W Schottky Diodes & Rectifiers 6,089
P0003_GPIO Daughter Cards & OEM Boards 8
RCER72A105K2K1H03B Multilayer Ceramic Capacitors MLCC - Leaded 499
Real Time Availability
Stock:
15 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.56
  10: $4.40
  25: $3.61
  100: $2.91
  250: $2.80
  500: $2.70
  1,000: $2.66
  2,500: $2.56
  5,000: Quote

To add to a project, please Log In.

157845746 179804822