Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
585-EH301
Manufacturer Part #:

EH301

Manufacturer:

Description: Energy Harvesting Modules 3.1V to 5.2V 8.3mJ 80msec@25mA
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 316, Mouser Enhanced Catalog
PDF Page 316, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Advanced Linear Devices
Product Category: Energy Harvesting Modules
RoHS: RoHS Compliant Details
Energy Sources to Convert: Electrical Engergy
Energy Output Type: DC
Output Voltage: 3.1 V to 5.2 V
Output Power: 8.3 mJ
Input Voltage: 0 V to +/- 500 V
Input Current: 200 nA to 400 Ma
Maximum Operating Temperature: + 70 C
Dimensions: 2 in x 0.7 in x 0.55 in
Minimum Operating Temperature: 0 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $56.47
  25: $49.83
  100: $47.33
  250: $44.84
  500: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DMD2W4R2L354M3BTA0
Supercapacitors / Ultracapacitors 350mF 4.2V EDLC ...
Murata Electronics
1: $19.99
ULN2003V12DR
Peripheral Drivers & Components - PCIs Low Pwr Rel ...
Texas Instruments
1: $0.29
SN65HVD11DR
RS-485 Interface IC 3.3V Differential Transceivers
Texas Instruments
1: $2.95
DV164035
In-Circuit Debuggers MPLAB ICD3
Microchip Technology
1: $189.99
PS1240P02BT
Audio Indicators & Alerts Round 12.2mmx6.5mm 4kHz ...
TDK
1: $0.55
MAX3232CDR
RS-232 Interface IC 3-5.5V Mult-Ch RS232
Texas Instruments
1: $1.50
MBR0540
Schottky Diodes & Rectifiers Schottky Power Rect . ...
Fairchild Semiconductor
1: $0.12
L7805CV
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.59
MCP1700T-3302E/MB
Low Dropout Regulators - LDO 250mA Adj LDO 2%
Microchip Technology
1: $0.40
CY8C21334-24PVXI
Programmable Systems on a Chip IC MCU 8K FLASH 512 ...
Cypress Semiconductor
1: $3.06
SFH 213
Photodiodes PHOTODIODE
OSRAM Opto Semiconductors
1: $1.14
ULN2003ADR
Transistors Darlington Darlington
Texas Instruments
1: $0.49
LS75-12
Linear and Switching Power Supplies 72W 12V 6A AC- ...
TDK-Lambda
1: $23.65
ULN2003A
Transistors Darlington Seven NPN Array
STMicroelectronics
1: $0.58
P2110
Energy Harvesting Modules 23dBm 50mA 902-928MHz 5. ...
Powercast
1: $35.75
P1110
RF Receiver 23dBm 50mA 902-928MHz 4.2V
Powercast
1: $32.00
750-00030
Energy Harvesting Modules Solar Panel 6V@1W, 125x6 ...
Parallax
1: $9.99
MIKROE-651
Energy Harvesting Modules SOLAR PANEL 4.0V 100mA 7 ...
mikroElektronika
1: $10.90
28310
PCBs & Breadboards BASIC STAMP 2PE DAUGHTERBOARD
Parallax
1: $2.98
EH300
Energy Harvesting Modules 1.8V to 3.6V 4.6mJ 68mse ...
Advanced Linear Devices
1: $56.47

682249783