Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
585-EH300A
Manufacturer Part #:

EH300A

Manufacturer:

Description: Energy Harvesting Modules 1.8V to 3.6V 30mJ 75msec@150mA
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 316, Mouser Enhanced Catalog
PDF Page 316, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Advanced Linear Devices
Product Category: Energy Harvesting Modules
RoHS: RoHS Compliant Details
Energy Sources to Convert: Electrical Engergy
Energy Output Type: DC
Output Voltage: 1.8 V to 3.6 V
Output Power: 30 mJ
Input Voltage: 0 V to +/- 500 V
Input Current: 200 nA to 400 mA
Maximum Operating Temperature: + 70 C
Dimensions: 2 in x 0.7 in x 0.55 in
Minimum Operating Temperature: 0 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $66.30
  25: $58.50
  100: $55.57
  250: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DMD2W4R2L354M3BTA0
Supercapacitors / Ultracapacitors 350mF 4.2V EDLC ...
Murata Electronics
1: $19.99
LMX9838SB/NOPB
Bluetooth / 802.15.1 Modules
Texas Instruments
1: $21.76
DV164035
In-Circuit Debuggers MPLAB ICD3
Microchip Technology
1: $189.99
PC10
Supercapacitors / Ultracapacitors 2.5V 10F
Maxwell Technologies
1: $6.32
ULN2003A
Transistors Darlington Seven NPN Array
STMicroelectronics
1: $0.58
APS4812B-LW100-R
Speakers & Transducers 1200 Hz 30 Vp-p
PUI Audio
1: $2.47
P2110
Energy Harvesting Modules 23dBm 50mA 902-928MHz 5. ...
Powercast
1: $35.75
WSN802GDK
WiFi / 802.11 Development Tools WSN802G 2.4GHz Dev ...
RFM
1: $139.00
1N5817
Schottky Diodes & Rectifiers Vr/20V Io/1A T/R
Fairchild Semiconductor
1: $0.20
750-00030
Energy Harvesting Modules Solar Panel 6V@1W, 125x6 ...
Parallax
1: $9.99
MDP1603470RGD04
Resistor Networks & Arrays 16pin 470ohms 2% Isolat ...
Vishay/Dale
1: $0.44
ENERGY-HARVEST-RD
Power Management IC Development Tools Reference de ...
Silicon Labs
1: $45.00
MAX3323EEPE+
RS-232 Interface IC Transceiver For Multidrop Aps
Maxim Integrated
1: $5.63
A1101R08C00GM
RF Modules 800MHz Radio Only Connector
Anaren
1: $14.45
EH301A
Energy Harvesting Modules 3.1V to 5.2V 55mJ 88msec ...
Advanced Linear Devices
1: $66.30
A1101R08C-EZ4E
RF Modules 800MHz Radio Only EZ-430 Mod End Point
Anaren
1: $39.99
MDP1603330RGD04
Resistor Networks & Arrays 16pin 330ohms 2% Isolat ...
Vishay/Dale
1: $0.44
MDP16034K70GD04
Resistor Networks & Arrays 16pin 4.7Kohms 2% Isola ...
Vishay/Dale
1: $0.44
28310
PCBs & Breadboards BASIC STAMP 2PE DAUGHTERBOARD
Parallax
1: $2.98
EH300
Energy Harvesting Modules 1.8V to 3.6V 4.6mJ 68mse ...
Advanced Linear Devices
1: $56.47

682249783