Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
585-ALD500AUPCL
Manufacturer Part #:

ALD500AUPCL

Manufacturer:

Description: Analog to Digital Converters - ADC 18 Bit A/D Processor
Silverlight Page 2,355, Mouser Enhanced Catalog
PDF Page 2,355, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Advanced Linear Devices
Product Category: Analog to Digital Converters - ADC
RoHS: RoHS Compliant Details
Number of Channels: 1
Architecture: Dual-Slope
Input Type: Differential
Operating Supply Voltage: +/- 4.5 V to +/- 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: PDIP-16
Minimum Operating Temperature: - 30 C
Number of Converters: 1
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
24 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.19
  25: $7.54
  100: $6.80
  250: $6.57
  500: $5.99
  1,000: $5.22
  2,000: $5.03
  5,000: Quote

To add to a project, please Log In.

129340357 146129527