Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
585-ALD2711SAL
Manufacturer Part #:

ALD2711SAL

Manufacturer:

Description: Operational Amplifiers - Op Amps Dual Hi-Prec Micropw
Silverlight Page 421, Mouser Enhanced Catalog
PDF Page 421, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Advanced Linear Devices
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Number of Channels: 2
Common Mode Rejection Ratio (Min): 60 dB
Input Offset Voltage: 1.5 mV
Input Bias Current (Max): 10 pA
Operating Supply Voltage: 2 V to 10 V, +/- 1 V to +/- 5 V
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Slew Rate: 0.7 V/us
Shutdown: No
Output Current: 1 mA
Maximum Operating Temperature: + 70 C
Gain Bandwidth Product: 0.7 MHz
Maximum Dual Supply Voltage: +/- 6 V
Minimum Dual Supply Voltage: +/- 1 V
Minimum Operating Temperature: 0 C
Factory Pack Quantity: 50
Supply Current: 0.45 mA
Technology: CMOS
Voltage Gain dB: 109.54 dB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
17 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.97
  25: $4.00
  100: $3.64
  250: $3.28
  500: $3.10
  1,000: $2.61
  2,000: $2.48
  5,000: $2.38

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
09031646921
DIN 41612 Connectors 64P 2A MALE R/A SLDR
HARTING
1: $2.75
LM2904ANG
Operational Amplifiers - Op Amps 3-26V Dual Lo PWR ...
ON Semiconductor
1: $0.67
WP3A8GD
Standard LEDs - Through Hole Green 568nm Diffused ...
Kingbright
1: $0.06

195003204