Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
585-ALD2704BSAL
Manufacturer Part #:

ALD2704BSAL

Manufacturer:

Description: Operational Amplifiers - Op Amps 5V 2.0mV Dual Prec Rail-to-Rail
Silverlight Page 421, Mouser Enhanced Catalog
PDF Page 421, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Advanced Linear Devices
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Number of Channels: 2
Common Mode Rejection Ratio (Min): 65 dB
Input Offset Voltage: 2 mV
Input Bias Current (Max): 20 pA
Operating Supply Voltage: 6.5 V to 10 V, +/- 3.25 V to +/- 5 V
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Slew Rate: 5 V/us
Shutdown: No
Output Current: 15 mA
Maximum Operating Temperature: + 70 C
Gain Bandwidth Product: 2.1 MHz
Maximum Dual Supply Voltage: +/- 6 V
Minimum Dual Supply Voltage: +/- 3.25 V
Minimum Operating Temperature: 0 C
Factory Pack Quantity: 50
Supply Current: 6.5 mA
Technology: CMOS
Voltage Gain dB: 100 dB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.69
  25: $3.65
  100: $2.35
  250: $2.25
  500: $2.10

To add to a project, please Log In.

000000001