585-ALD2702BSAL
Manufacturer Part #:

ALD2702BSAL

Manufacturer:

Description: Operational Amplifiers - Op Amps 5.0 Volt 2.0 mV Dual Precision
Silverlight Page 421, Mouser Enhanced Catalog
PDF Page 421, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Advanced Linear Devices
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Number of Channels: 2
Common Mode Rejection Ratio (Min): 65 dB
Input Offset Voltage: 2 mV
Input Bias Current (Max): 20 pA
Operating Supply Voltage: 4 V to 10 V, +/- 2 V to +/- 5 V
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Slew Rate: 1.9 V/us
Shutdown: No
Output Current: 8 mA
Maximum Operating Temperature: + 70 C
Gain Bandwidth Product: 1.5 MHz
Maximum Dual Supply Voltage: +/- 6 V
Minimum Dual Supply Voltage: +/- 2 V
Minimum Operating Temperature: 0 C
Factory Pack Quantity: 50
Supply Current: 3 mA
Technology: CMOS
Voltage Gain dB: 107.96 dB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.53
  10: $4.05
  25: $3.64
  100: $3.32
  250: $2.99
  500: $2.68
  1,000: $2.26
  2,500: $2.15
  5,000: $1.97

To add to a project, please Log In.

000000001