|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
585-ALD1115SAL
Manufacturer Part #:

ALD1115SAL

Manufacturer:

Description:
MOSFET Comp N-Channel & P-Channel
Images are for reference only
See Product Specifications
Share |
Manufacturer: Advanced Linear Devices
Product Category: MOSFET
RoHS: RoHS Compliant Details
Brand: Advanced Linear Devices
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Number of Channels: 2 Channel
Transistor Polarity: N-Channel, P-Channel
Vds - Drain-Source Breakdown Voltage: 12 V
Id - Continuous Drain Current: 4.8 mA
Rds On - Drain-Source Resistance: 500 Ohms
Vgs - Gate-Source Voltage: 13.2 V
Maximum Operating Temperature: + 70 C
Channel Mode: Depletion
Configuration: Complementary
Forward Transconductance - Min: 0.0018 S, 0.00067 S
Minimum Operating Temperature: 0 C
Pd - Power Dissipation: 500 mW
Series: ALD1115S
Factory Pack Quantity: 50
Transistor Type: 1 N-Channel, 1 P-Channel
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
V23105A5001A201 Low Signal Relays - PCB 17,295
C0603X5R0J105M030BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 109,168
SY89297UMG Delay Lines / Timing Elements 365
FMMT415TD Bipolar Transistors - BJT 612
PAT0603E4002BST1 Thin Film Resistors - SMD 1,302
IXTT02N450HV MOSFET 107
AD9518-3ABCPZ Clock Generators & Support Products 260
NLSV8T244DTR2G Translation - Voltage Levels 4,765
SY89322VMG-TR Translation - Voltage Levels 1,185
Real Time Availability
Stock:
46 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.70
10:
$1.60
50:
$1.36
100:
$1.14
250:
$1.07
500:
$0.991
$0.902
$0.854
$0.825

To add to a project, please Log In.

197847692 147914401 124993488