|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
988-AT45DB641E-SHN-T
Manufacturer Part #:

AT45DB641E-SHN-T

Manufacturer:

Description:
Flash Memory 64Mb, 1.7V, 85Mhz SPI Serial Flash
Mouser Online Catalog Page 290, Mouser Online Catalog
PDF Page 290, PDF Catalog Page
AT45DB641E-SHN-T Datasheet AT45DB641E-SHN-T Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Adesto Technologies
Product Category: Flash Memory
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Memory Size: 64 Mbit
Interface Type: SPI
Memory Type: NOR
Speed: 85 MHz
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.7 V
Supply Current - Max: 22 mA
Operating Temperature Range: - 40 C to + 85 C
Series: AT45DB
Packaging: Reel
Architecture: Chip Erase
Brand: Adesto Technologies
Data Bus Width: 8 bit
Maximum Clock Frequency: 85 MHz
Organization: 8 M x 8
Factory Pack Quantity: 2000
Timing Type: Synchronous
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
988-AT45DB641E-SHN-B AT45DB641E-SHN-B Tube In Stock $4.00 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 126,519
FT230XS-R USB Interface IC 108,278
A24-HASM-450 Antennas 2,937
LM7805CT Linear Voltage Regulators 14,170
MCP130T-270I/TT Supervisory Circuits 5,154
CRCW08051K00FKEA Thick Film Resistors - SMD 326,735
8714 Standoffs & Spacers 21,823
CRCW08051M00FKEA Thick Film Resistors - SMD 185,051
MAX3223EIDBR RS-232 Interface IC 665
TSOP31236 Infrared Receivers 836
Real Time Availability
Stock:
13,792 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$4.40
10:
$3.88
100:
$3.48
250:
$3.47
500:
$3.34
$3.18
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$2.86
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

136252826 118733965 160185336 131207717 197847692 120376564 133659193 147914401 163172891Alternative Packaging