|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
988-AT45DB641E-SHN-B
Manufacturer Part #:

AT45DB641E-SHN-B

Manufacturer:

Description:
Flash Memory 64Mb, 1.7V, 85Mhz SPI Serial Flash
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Adesto Technologies
Product Category: Flash Memory
RoHS: RoHS Compliant Details
Memory Type: NOR
Memory Size: 64 Mbit
Speed: 85 MHz
Interface Type: SPI
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.7 V
Maximum Operating Current: 22 mA
Operating Temperature Range: - 40 C to + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Tube
Architecture: Chip Erase
Brand: Adesto Technologies
Data Bus Width: 8 bit
Maximum Clock Frequency: 85 MHz
Organization: 8 M x 8
Series: AT45DB
Factory Pack Quantity: 90
Timing Type: Synchronous
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
988-AT45DB641E-SHN-T AT45DB641E-SHN-T Reel In Stock $4.40 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADXL001-70BEZ Accelerometers 515
MCP3911A0-E/SS Analog Front End - AFE 2,191
TNPW060310K0BEEA Thin Film Resistors - SMD 24,129
25LC256-H/SN EEPROM 2,926
DFLS1100-7 Schottky Diodes & Rectifiers 33,422
ECS-3963-400-AU-TR Standard Clock Oscillators 927
SN65HVD11QD RS-485 Interface IC 269
TNPW060310K2BEEA Thin Film Resistors - SMD 6,533
SN74LVC1G240DCKR Buffers & Line Drivers 6,295
PIC24HJ256GP610A-H/PF 16-bit Microcontrollers - MCU 68
Real Time Availability
Stock:
1,421 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.00
  10: $3.63
  50: $3.53
  100: $3.17
  250: $3.16
  500: $3.04
  1,000: $2.89
  2,500: $2.86
  5,000: Quote

To add to a project, please Log In.


This product is also available in:
136252826 131207717 197847692 120376564 133659193 147914401 163172891 118733965 160185336Alternative Packaging