|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
988-AT45DB321ESHF2BT
Manufacturer Part #:

AT45DB321E-SHF2B-T

Manufacturer:

Description:
Flash Memory 32M, 85MHz 2.3-3.6V DataFlash
Images are for reference only
See Product Specifications
Share |
Manufacturer: Adesto Technologies
Product Category: Flash Memory
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Memory Size: 32 Mbit
Interface Type: SPI
Memory Type: NOR
Speed: 85 MHz
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Supply Current - Max: 22 mA
Operating Temperature Range: - 40 C to + 85 C
Series: AT45DB
Packaging: Reel
Architecture: Chip Erase
Brand: Adesto Technologies
Data Bus Width: 8 bit
Maximum Clock Frequency: 85 MHz
Organization: 4 M x 8
Factory Pack Quantity: 2000
Timing Type: Synchronous
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
USB-RS485-WE-1800-BT USB Cables / IEEE 1394 Cables 2,310
FT230XS-R USB Interface IC 108,288
TTL-232RG-VIP-WE USB Cables / IEEE 1394 Cables 618
BSS123 MOSFET 130,270
LTST-C191TBKT Standard LEDs - SMD 17,820
RS-150-12 Switching Power Supplies 167
SE-450-12 Switching Power Supplies 23
LTST-C191KRKT Standard LEDs - SMD 46,418
LTST-C190KGKT Standard LEDs - SMD 101,139
9G0612P4S001 DC Fans 230
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.96
10:
$2.61
100:
$2.33
250:
$2.26
500:
$2.25
$2.09
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$1.87
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

136252826 133659193 147914401 160185336 197847692 131207717 118733965 120376564 163172891