|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
988-AT45DB321E-SHF-T
Manufacturer Part #:

AT45DB321E-SHF-T

Manufacturer:

Description:
Flash Memory 32M, 85MHz 2.3-3.6V DataFlash
Images are for reference only
See Product Specifications
Share |
Manufacturer: Adesto Technologies
Product Category: Flash Memory
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Memory Size: 32 Mbit
Interface Type: SPI
Memory Type: NOR
Speed: 85 MHz
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Supply Current - Max: 22 mA
Operating Temperature Range: - 40 C to + 85 C
Series: AT45DB
Packaging: Reel
Architecture: Chip Erase
Brand: Adesto Technologies
Data Bus Width: 8 bit
Maximum Clock Frequency: 85 MHz
Organization: 4 M x 8
Factory Pack Quantity: 2000
Timing Type: Synchronous
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
988-AT45DB321E-SHF-B AT45DB321E-SHF-B Tube In Stock $2.69 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OKI-78SR-5/1.5-W36-C Non-Isolated DC/DC Converters 5,423
AT45DB641E-SHN-T Flash Memory 13,793
LMK325BJ107MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 47,409
SN74LVC1G126DBVR Buffers & Line Drivers 16,770
PA.710.A Antennas 319
FAN6204MY Switching Controllers 2,168
PGB102ST23WR ESD Suppressors 2,613
24AA02E48T-I/OT EEPROM 1,776
MINISMDC050F-2 Resettable Fuses - PPTC 30,630
598-8281-107F Standard LEDs - SMD 11,428
Real Time Availability
Stock:
4,424 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.97
10:
$2.62
100:
$2.34
250:
$2.26
$2.10
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$1.88
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

136252826 163172891 120376564 133659193 147914401 118733965 160185336 131207717 197847692Alternative Packaging