|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
988-AT45DB321E-SHF-B
Manufacturer Part #:

AT45DB321E-SHF-B

Manufacturer:

Description:
Flash Memory 32M, 85MHz 2.3-3.6V DataFlash
Images are for reference only
See Product Specifications
Share |
Manufacturer: Adesto Technologies
Product Category: Flash Memory
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Memory Size: 32 Mbit
Interface Type: SPI
Memory Type: NOR
Speed: 85 MHz
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Supply Current - Max: 22 mA
Operating Temperature Range: - 40 C to + 85 C
Series: AT45DB
Packaging: Tube
Architecture: Chip Erase
Brand: Adesto Technologies
Data Bus Width: 8 bit
Maximum Clock Frequency: 85 MHz
Organization: 4 M x 8
Factory Pack Quantity: 90
Timing Type: Synchronous
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
988-AT45DB321E-SHF-T AT45DB321E-SHF-T Reel In Stock $2.97 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EPCS4SI8N FPGA - Configuration Memory 2,207
ATMEGA328P-AU 8-bit Microcontrollers - MCU 5,788
MCF51JM128VLK 32-bit Microcontrollers - MCU 1,317
MAX232CPE+ RS-232 Interface IC 1,201
MCP73832T-2ACI/OT Battery Management 10,595
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 928,472
AS4C64M16D2-25BIN DRAM 551
54104-4031 FFC & FPC Connectors 5,432
STV300NH02L MOSFET 2,035
C3216X7S0J476M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 514
Real Time Availability
Stock:
2,656 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.69
10:
$2.43
50:
$2.38
100:
$2.13
250:
$2.06
500:
$2.05
$1.91
$1.88
$1.73

To add to a project, please Log In.

136252826 118733965 160185336 131207717 197847692 120376564 133659193 147914401 163172891Alternative Packaging