Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
988-AT45DB321E-MHF-T
Manufacturer Part #:

AT45DB321E-MHF-T

Manufacturer:

Description: Flash 32M, 85MHz 2.3-3.6V DataFlash
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Adesto Technologies
Product Category: Flash
RoHS: RoHS Compliant Details
Memory Type: NOR
Memory Size: 32 Mbit
Speed: 85 MHz
Interface Type: SPI
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Maximum Operating Current: 22 mA
Operating Temperature Range: - 40 C to + 85 C
Mounting Style: SMD/SMT
Package / Case: UDFN-8
Packaging: Reel
Architecture: Chip Erase
Brand: Adesto Technologies
Data Bus Width: 8 bit
Maximum Clock Frequency: 85 MHz
Organization: 4 M x 8
Series: AT45DB
Factory Pack Quantity: 6000
Timing Type: Synchronous
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
988-AT45DB321E-MHF-Y AT45DB321E-MHF-Y Tray In Stock $3.37 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,727 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.71
  10: $3.27
  100: $2.93
  250: $2.92
  500: $2.81
  1,000: $2.68
  2,500: $2.41
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 6000
To purchase full reel, order in multiples of 6000:
  6,000: $2.16
  12,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OKI-78SR-5/1.5-W36-C
Non-Isolated DC/DC Converters 7.5W 24Vin 5Vout1 1. ...
Murata Power Solutions
1: $4.30
BMP180
Board Mount Pressure Sensors Digital Barometer 12u ...
Bosch Sensortec
1: $3.71
MAX6816EUS+T
Supervisory Circuits Single Switch Debouncer
Maxim Integrated
1: $2.78
PIC18F6722-E/PT
8-bit Microcontrollers - MCU 128 KB FL 3936 RAM 25 ...
Microchip Technology
1: $10.87
BL600-SA
Bluetooth / 802.15.1 Modules Class2 SingleMode BLE ...
Laird Technologies Wireless M2M
1: $13.30
C0603C103F3GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $1.31
LW Q38E-Q1S2-3K6L-1
Standard LEDs - SMD White, Diffused 280mcd, 5mA
OSRAM Opto Semiconductors
1: $0.21
AT45DB321E-MHF-Y
Flash 32M, 85MHz 2.3-3.6V DataFlash
Adesto Technologies
1: $3.37
AT45DB161E-MHD-T
Flash 16M 2.5-3.6V 85Mhz Data Flash
Adesto Technologies
1: $2.67
LM2937IMP-3.3/NOPB
LDO Voltage Regulators 400 mA LDO REG
Texas Instruments
1: $1.81
BQ34Z100PWR
Battery Management 1s-16s Impedance Track Fuel Gau ...
Texas Instruments
1: $5.29
MAX1555EZK+T
Battery Management Dual USB/AC 1-Cell Li+ Battery ...
Maxim Integrated
1: $1.65
M24M02-DRMN6TP
EEPROM 2 Mbit serial I2C 1.8V to 5.5V EEPROM
STMicroelectronics
1: $4.48
PCA9540BGD,125
Encoders, Decoders, Multiplexers & Demultiplexers ...
NXP Semiconductors
1: $1.49
FT232RQ-REEL
USB Interface IC USB to Serial UART Enhanced IC QF ...
FTDI
1: $4.50
53398-0471
Headers & Wire Housings VERTICAL HDR SMT 4P
Molex
1: $1.19
AD7699BCPZ
Analog to Digital Converters - ADC 16-Bit 8-Ch 500 ...
Analog Devices
1: $15.82
GLA.01
Antennas GPS SMT PASSIVE MINIATURE LOOP ANT
Taoglas
1: $12.96
FDC6321C
MOSFET SSOT-6 COMP N-P-CH
Fairchild Semiconductor
1: $0.62
XF2M-3515-1A
FFC & FPC Connectors .5mm Rotary BackLock SMT Dual ...
Omron Electronics
1: $1.98


This product is also available in:
133659193 120376564 147914401 131207717 197847692 118733965 160185336 163172891 136252826Alternative Packaging