|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
988-A45DB161ESSHFHAT
Manufacturer Part #:

AT45DB161E-SSHFHA-T

Manufacturer:

Description:
Flash Memory 16MB, 2.3V 85Mhz Serial Flash
Lifecycle:
New Product: New from this manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Adesto Technologies
Product Category: Flash Memory
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Memory Size: 16 Mbit
Interface Type: SPI
Memory Type: NOR
Speed: 70 MHz
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Supply Current - Max: 22 mA
Operating Temperature Range: - 40 C to + 85 C
Series: AT45DB
Packaging: Reel
Architecture: Chip Erase
Brand: Adesto Technologies
Data Bus Width: 8 bit
Maximum Clock Frequency: 70 MHz
Organization: 2 M x 8
Timing Type: Synchronous
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX31855KASA+ Sensor Interface 7,840
ATMEGA328P-MU 8-bit Microcontrollers - MCU 14,855
S25FL032P0XMFI011 Flash Memory 19,173
AT25DF641A-SH-T Flash Memory 5,653
1N5819HW-7-F Schottky Diodes & Rectifiers 124,714
LB Q39G-L2N2-35-1 Standard LEDs - SMD 83,530
CSTCE16M0V53-R0 Resonators 34,883
5250 Test Clips 485
PIC12F508-I/SN 8-bit Microcontrollers - MCU 5,589
06035C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,081,932
Real Time Availability
Stock:
2,613 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$2.66
10:
$2.35
100:
$2.10
250:
$2.03
500:
$2.02
$1.88
Reel of 4000
To purchase full reel, order in multiples of 4000:
$1.55
$1.39

To add to a project, please Log In.

133659193 160185336 197847692 118733965 120376564 163172891 131207717 147914401