Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-AT45DB161E-SSHDB
Manufacturer Part #:

AT45DB161E-SSHD-B

Manufacturer:

Description:
Flash 16M 2.5-3.6V 85Mhz Data Flash
Mouser Online Catalog Page 289, Mouser Online Catalog
PDF Page 289, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Adesto Technologies
Product Category: Flash
RoHS: RoHS Compliant Details
Memory Type: NOR
Memory Size: 16 Mbit
Speed: 70 MHz
Interface Type: SPI
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.5 V
Maximum Operating Current: 22 mA
Operating Temperature Range: - 40 C to + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Tube
Architecture: Chip Erase
Brand: Adesto Technologies
Data Bus Width: 8 bit
Maximum Clock Frequency: 70 MHz
Organization: 2 M x 8
Series: AT45DB
Factory Pack Quantity: 98
Timing Type: Synchronous
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
556-AT45DB161E-SSHDT AT45DB161E-SSHD-T Reel In Stock $2.67 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,713 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.42
  10: $2.18
  50: $2.14
  100: $1.91
  250: $1.85
  500: $1.84
  1,000: $1.72
  2,500: $1.69
  5,000: $1.55

To add to a project, please Log In.


This product is also available in:
188389556 136252826 133659193 147914401 160185336 118733965 120376564 163172891 131207717 197847692Alternative Packaging