|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
988-AT45DB081ESSHN-B
Manufacturer Part #:

AT45DB081E-SSHN-B

Manufacturer:

Description:
Flash Memory 8Mb, 1.65V, 85Mhz SPI Serial Flash
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 290, Mouser Online Catalog
PDF Page 290, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Adesto Technologies
Product Category: Flash Memory
RoHS: RoHS Compliant Details
Memory Type: NOR
Memory Size: 8 Mbit
Speed: 85 MHz
Interface Type: SPI
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.7 V
Maximum Operating Current: 15 mA
Operating Temperature Range: - 40 C to + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Tube
Architecture: Chip Erase
Brand: Adesto Technologies
Data Bus Width: 8 bit
Maximum Clock Frequency: 85 MHz
Organization: 1 M x 8
Series: AT45DB
Factory Pack Quantity: 98
Timing Type: Synchronous
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
988-AT45DB081ESSHN-T AT45DB081E-SSHN-T Reel In Stock $1.69 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ZX62-B-5PA(11) USB Connectors 23,424
LG R971-KN-1 Standard LEDs - SMD 316,196
CRCW06031K00FKEA Thick Film Resistors - SMD 625,668
ATxmega32A4U-AU 8-bit Microcontrollers - MCU 851
SN74LVC1G08DCKR Logic Gates 32,225
SN74LVC1G74DCUR Flip Flops 10,256
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,299,683
BAS70-07S,115 Schottky Diodes & Rectifiers 3,000
BZX384-C2V7,115 Zener Diodes 7,749
71V424S12PHG SRAM 18
Real Time Availability
Stock:
2,206 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.53
  10: $1.40
  50: $1.36
  100: $1.21
  500: $1.19
  1,000: $1.14
  2,500: $1.10
  5,000: $1.06

To add to a project, please Log In.


This product is also available in:
136252826 133659193 147914401 160185336 131207717 197847692 118733965 120376564 163172891Alternative Packaging