Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-AT45DB081DSSU
Manufacturer Part #:

AT45DB081D-SSU

Manufacturer:

Description: Flash 8M 2.7-3.6V 66Mhz Data Flash
Lifecycle: Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Adesto Technologies
Product Category: Flash
RoHS: RoHS Compliant Details
Memory Size: 8 Mbit
Interface Type: SPI
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Maximum Operating Current: 15 mA
Mounting Style: SMD/SMT
Package / Case: SOIC
Architecture: Sectored
Brand: Adesto Technologies
Operating Temperature Range: + 85 C
Organization: 64 kB x 16
Series: AT45DB081D
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Adesto Technologies

Manufacturer Part #:
Description:
Flash 8Mb, 1.65V, 85Mhz SPI Serial Flash
Lifecycle:
New Product: New from this manufacturer.

Compare With Current Part
Customers Who Bought This Item Also Bought
C1608X5R1E106M080AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.89
XP1001000-05R
Ethernet Modules XPort XE Ext. Temp. without Encry ...
Lantronix
1: $53.24
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $24.51
5CEFA7U19I7N
FPGA - Field Programmable Gate Array FPGA - Cyclon ...
Altera Corporation
1: $293.18
RJF54421
Modular Connectors / Ethernet Connectors Female RJ ...
Amphenol PCD
1: $19.23
ATMEGA8515-16AU
8-bit Microcontrollers - MCU 8kB Flash 0.5kB EEPRO ...
Atmel
1: $3.85
TQ2-5V
Low Signal Relays - PCB 1A 5VDC DPDT NON-LATCHING ...
Panasonic Industrial Devices
1: $3.45
PCF2127AT/2Y
Real Time Clock Integrated RTC TCXO quartz crystal
NXP Semiconductors
1: $3.69
nRF24L01P-T
RF Transceiver SNGL-CHP ULTR-LW POW 2.4GHz TRNSCVR
Nordic Semiconductor
1: $3.36
TXB0108PWR
Translation - Voltage Levels 8-Bit Bi-directional ...
Texas Instruments
1: $2.30
D38999/26WB35SN
Circular MIL Spec Connector SHELL 11 13 PIN PLUG;C ...
Amphenol Aerospace
1: $37.80
D38999/26WA35SN
Circular MIL Spec Connector SHELL 9 6 PIN PLUG;CRI ...
Amphenol Aerospace
1: $36.40
AT91SAM9260B-QU
ARM Microcontrollers - MCU 32-bit
Atmel
1: $14.47
FDN306P
MOSFET P-Ch PowerTrench Specified 1.8V
Fairchild Semiconductor
1: $0.57
CY8C29466-24SXI
8-bit Microcontrollers - MCU IC MCU 32K FLASH 2K S ...
Cypress Semiconductor
1: $7.83
LD29150DT33R
LDO Voltage Regulators 3.3V 1.5A Very Low
STMicroelectronics
1: $1.68
STPS5L60S
Schottky Diodes & Rectifiers PWR Schottky rectifie ...
STMicroelectronics
1: $0.88
LM2575HVT-ADJ/NOPB
Voltage Regulators - Switching Regulators 1A STEP- ...
Texas Instruments
1: $5.29
ADR5043BRTZ-R2
Voltage References Prec Micropwr Shunt Mode 3.0 Vo ...
Analog Devices
1: $1.64
APTR3216SURCK
Standard LEDs - SMD RED WATER CLEAR REVERSE MOUNT
Kingbright
1: $0.18


This product is also available in:
158637471 188389556 1479144015-1212-5false