Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
988-45DB041ESSHN2BT
Manufacturer Part #:

AT45DB041E-SSHN2B-T

Manufacturer:

Description:
Flash 4M, 85MHz 1.65-3.6V DataFlash
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Adesto Technologies
Product Category: Flash
RoHS: RoHS Compliant Details
Memory Type: NOR
Memory Size: 4 Mbit
Speed: 70 MHz
Interface Type: SPI
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.65 V
Maximum Operating Current: 15 mA
Operating Temperature Range: - 40 C to + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Reel
Architecture: Chip Erase
Brand: Adesto Technologies
Data Bus Width: 8 bit
Maximum Clock Frequency: 70 MHz
Organization: 512 k x 8
Series: AT45DB
Factory Pack Quantity: 4000
Timing Type: Synchronous
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,813 Can Ship Immediately

On Order: 4000 View Delivery Dates  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.18
  10: $1.04
  100: $0.924
  500: $0.911
  1,000: $0.871
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.763
  8,000: $0.743
  12,000: $0.675
  24,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
136252826 133659193 160185336 197847692 131207717 147914401 118733965 120376564 163172891