|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
988-AT45DB041ESSHNT
Manufacturer Part #:

AT45DB041E-SSHN-T

Manufacturer:

Description:
Flash Memory 4M, 85MHz 1.65-3.6V DataFlash
Images are for reference only
See Product Specifications
Share |
Manufacturer: Adesto Technologies
Product Category: Flash Memory
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Memory Size: 4 Mbit
Interface Type: SPI
Memory Type: NOR
Speed: 70 MHz
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.65 V
Supply Current - Max: 15 mA
Operating Temperature Range: - 40 C to + 85 C
Series: AT45DB
Packaging: Reel
Architecture: Chip Erase
Brand: Adesto Technologies
Data Bus Width: 8 bit
Maximum Clock Frequency: 70 MHz
Organization: 512 k x 8
Factory Pack Quantity: 4000
Timing Type: Synchronous
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
988-45DB041ESSHNB AT45DB041E-SSHN-B Tube In Stock $1.06 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATxmega256A3U-MH 8-bit Microcontrollers - MCU 3,467
SN65HVD72DR RS-485 Interface IC 22,424
TPS55340PWPR Voltage Regulators - Switching Regulators 3,926
ERA-6AEB102V Thin Film Resistors - SMD 131,556
W5500 Ethernet ICs 4,722
ERJ-2RKF1002X Thick Film Resistors - SMD 2,761,368
3-641126-2 Headers & Wire Housings 8,450
ADR512ARTZ-REEL7 Voltage References 4,381
EEC-RF0H684 Supercapacitors / Ultracapacitors 731
ERJ-2RKF4701X Thick Film Resistors - SMD 740,415
Real Time Availability
Stock:
3,455 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.18
10:
$1.04
100:
$0.924
500:
$0.911
$0.871
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.763
$0.743
$0.675
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

136252826 120376564 163172891 133659193 147914401 118733965 160185336 131207717 197847692Alternative Packaging