|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
988-AT45DB041E-SHN-B
Manufacturer Part #:

AT45DB041E-SHN-B

Manufacturer:

Description:
Flash Memory 4M, 85MHz 1.65-3.6V DataFlash
Mouser Online Catalog Page 290, Mouser Online Catalog
PDF Page 290, PDF Catalog Page
AT45DB041E-SHN-B Datasheet AT45DB041E-SHN-B Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Adesto Technologies
Product Category: Flash Memory
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Memory Size: 4 Mbit
Interface Type: SPI
Memory Type: NOR
Speed: 70 MHz
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.65 V
Supply Current - Max: 15 mA
Operating Temperature Range: - 40 C to + 85 C
Series: AT45DB
Packaging: Tube
Architecture: Chip Erase
Brand: Adesto Technologies
Data Bus Width: 8 bit
Maximum Clock Frequency: 70 MHz
Organization: 512 k x 8
Factory Pack Quantity: 90
Timing Type: Synchronous
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
988-AT45DB041E-SHN-T AT45DB041E-SHN-T Reel In Stock $1.18 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS3231SN# Real Time Clock 2,916
AD8605ARTZ-R2 Precision Amplifiers 3,181
CP2104-F03-GM I/O Controller Interface IC 12,672
MC-306 32.7680K-A0:ROHS Crystals 7,178
CC3-2412DR-E Isolated DC/DC Converters 202
BSS138 MOSFET 119,257
FDD3672 MOSFET 5,349
11AA010T-I/TT EEPROM 3,327
Real Time Availability
Stock:
1,188 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.06
10:
$0.973
50:
$0.943
100:
$0.842
250:
$0.84
500:
$0.828
$0.792
$0.763
$0.737

To add to a project, please Log In.

136252826 133659193 160185336 197847692 118733965 120376564 163172891 131207717 147914401Alternative Packaging