|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
988-AT45DB041E-MHN-Y
Manufacturer Part #:

AT45DB041E-MHN-Y

Manufacturer:

Description:
Flash Memory 4M, 85MHz 1.65-3.6V DataFlash
Images are for reference only
See Product Specifications
Share |
Manufacturer: Adesto Technologies
Product Category: Flash Memory
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: UDFN-8
Memory Size: 4 Mbit
Interface Type: SPI
Memory Type: NOR
Speed: 70 MHz
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.65 V
Supply Current - Max: 15 mA
Operating Temperature Range: - 40 C to + 85 C
Series: AT45DB
Packaging: Tray
Architecture: Chip Erase
Brand: Adesto Technologies
Data Bus Width: 8 bit
Maximum Clock Frequency: 70 MHz
Organization: 512 k x 8
Factory Pack Quantity: 490
Timing Type: Synchronous
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
988-AT45DB041E-MHN-T AT45DB041E-MHN-T Reel In Stock $1.52 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADS8684IDBTR Analog to Digital Converters - ADC 1,644
AMC1305M25DW Analog to Digital Converters - ADC 535
PMV20XNER MOSFET 13,224
1376109-1 Automotive Connectors 84,570
TMP112AIDRLT Board Mount Temperature Sensors 10,135
TC7662BEOA Voltage Regulators - Switching Regulators 1,766
LTST-C190KGKT Standard LEDs - SMD 101,654
ADA4857-1YRZ High Speed Operational Amplifiers 487
CR2477N.TS Coin Cell Battery 312
TLV2472ID Precision Amplifiers 355
Real Time Availability
Stock:
632 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.38
10:
$1.26
50:
$1.22
100:
$1.09
500:
$1.07
$1.03
$0.992
$0.959

To add to a project, please Log In.

136252826 118733965 120376564 163172891 133659193 160185336 197847692 131207717 147914401Alternative Packaging