|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
988-A45DB021ESSHNHCT
Manufacturer Part #:

AT45DB021E-SSHNHC-T

Manufacturer:

Description:
Flash Memory 2Mb, 1.65V, 70Mhz Serial Flash
Lifecycle:
New Product: New from this manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Adesto Technologies
Product Category: Flash Memory
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Memory Size: 2 Mbit
Interface Type: SPI
Memory Type: NOR
Speed: 70 MHz
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.65 V
Supply Current - Max: 15 mA
Operating Temperature Range: - 40 C to + 85 C
Series: AT45DB
Packaging: Reel
Architecture: Chip Erase
Brand: Adesto Technologies
Data Bus Width: 8 bit
Maximum Clock Frequency: 70 MHz
Organization: 256 k x 8
Timing Type: Synchronous
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C5750X7S2A106M230KB Multilayer Ceramic Capacitors MLCC - SMD/SMT 53,884
AT45DB641E-SHN-T Flash Memory 13,792
ATMEGA328-AU 8-bit Microcontrollers - MCU 13,558
ZX80-B-5SA USB Connectors 12,730
GRM155R60J106ME44D Multilayer Ceramic Capacitors MLCC - SMD/SMT 156,595
ADSP-BF518BBCZ-4 Digital Signal Processors & Controllers - DSP, DSC 25
GQM22M5C2H1R5BB01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 410
BMA280 Accelerometers 16,260
ERA-2AED104X Thin Film Resistors - SMD 22,240
Real Time Availability
Stock:
3,110 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.24
10:
$1.09
100:
$0.979
500:
$0.965
$0.923
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.787
$0.716
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

133659193 147914401 160185336 118733965 120376564 131207717 163172891 197847692