Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
988-A45DB021ESSHNHAT
Manufacturer Part #:

AT45DB021E-SSHNHA-T

Manufacturer:

Description:
Flash 2Mb, 1.65V, 70Mhz Serial Flash
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Adesto Technologies
Product Category: Flash
RoHS: RoHS Compliant Details
Memory Type: NOR
Memory Size: 2 Mbit
Speed: 70 MHz
Interface Type: SPI
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.65 V
Maximum Operating Current: 15 mA
Operating Temperature Range: - 40 C to + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Reel
Architecture: Chip Erase
Brand: Adesto Technologies
Data Bus Width: 8 bit
Maximum Clock Frequency: 70 MHz
Organization: 256 k x 8
Series: AT45DB
Timing Type: Synchronous
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,891 Can Ship Immediately

On Order: 4000 View Delivery Dates  

Factory Lead-Time:   


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.24
  10: $1.09
  100: $0.979
  500: $0.965
  1,000: $0.923
Reel of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.787
  8,000: $0.716
  24,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ABS07-32.768KHZ-T
Crystals 32.768KHz 12.5pf 3.2 x 1.5 x 0.9mm
ABRACON
1: $2.24
ADG704BRMZ
Multiplexer Switch ICs 4:1 4 Ohm 200MHz CMOS
Analog Devices
1: $2.67
TPS7A4901DGNR
LDO Voltage Regulators Vin 3-36V,150mA,High PSRR, ...
Texas Instruments
1: $3.16
TPS54360DDA
Voltage Regulators - Switching Regulators 60V Inpt ...
Texas Instruments
1: $6.35
DAC7311IDCKR
Digital to Analog Converters - DAC 12B Sgl Ch 80uA ...
Texas Instruments
1: $2.73
LG R971-KN-1
Standard LEDs - SMD Green, 570nm 26mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10
53398-0671
Headers & Wire Housings VERTICAL HDR SMT 6P
Molex
1: $1.60
PIC24FJ128GC010-I/PT
16-bit Microcontrollers - MCU PIC24F Advanced Anal ...
Microchip Technology
1: $6.36
LS R976-NR-1
Standard LEDs - SMD Super Red, 633nm 180mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10
FBMH3225HM601NT
EMI Filter Beads, Chips & Arrays HI CUR CHIP BD 12 ...
Taiyo Yuden
1: $0.28
STPS1L40M
Schottky Diodes & Rectifiers 1.0 Amp 40 Volt
STMicroelectronics
1: $0.46
AD8221ARMZ
Instrumentation Amplifiers Precision IC
Analog Devices
1: $5.22
S25FL132K0XMFI041
Flash 32Mb, 3V, 108Mhz CMOS SPI Flash
Spansion
1: $0.58
RL1220S-R10-F
Current Sense Resistors - SMD 1/4W 0.1ohm 1%
Susumu
1: $0.39
LY R976-PS-36
Standard LEDs - SMD Yellow, 588nm 280mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10
742C163101JP
Resistor Networks & Arrays 100ohms 50V 5%
CTS Electronic Components
1: $0.47
VJ0805A101GXAPW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Vishay / Vitramon
1: $0.06
LO R971-HL-1
Standard LEDs - SMD Orange, 605nm 10.4mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10
MLZ2012M100H
Fixed Inductors 10uH 0.47ohms 350mA
TDK
1: $0.15
ERJ-6GEYK186V
Thick Film Resistors - SMD 0805 18Mohms 10%Tol
Panasonic
1: $0.10


This product is also available in:
133659193 147914401 160185336 197847692 131207717 118733965 120376564 163172891