|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
988-AT45DB021ESHNHCT
Manufacturer Part #:

AT45DB021E-SHNHC-T

Manufacturer:

Description:
Flash Memory 2Mb, 1.65V, 70Mhz Serial Flash
Lifecycle:
New Product: New from this manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Adesto Technologies
Product Category: Flash Memory
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Memory Size: 2 Mbit
Interface Type: SPI
Memory Type: NOR
Speed: 70 MHz
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.65 V
Supply Current - Max: 15 mA
Operating Temperature Range: - 40 C to + 85 C
Series: AT45DB
Packaging: Reel
Architecture: Chip Erase
Brand: Adesto Technologies
Data Bus Width: 8 bit
Maximum Clock Frequency: 70 MHz
Organization: 256 k x 8
Timing Type: Synchronous
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AT90USB1287-AU 8-bit Microcontrollers - MCU 842
GRM21BR71H104KA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 373,377
FC-135 32.7680KA-A3 Crystals 11,711
HSMF-C155 Standard LEDs - SMD 23,299
LNJ626W8CRA Standard LEDs - SMD 7,139
LP2985AIM5-3.3/NOPB LDO Voltage Regulators 15,507
TL1105F160Q Tactile Switches 7,664
LM7812ACT Linear Voltage Regulators 1,938
MC78L05ACP Linear Voltage Regulators 12,726
S5JC-13-F Rectifiers 2,015
Real Time Availability
Stock:
1,565 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$1.24
10:
$1.09
100:
$0.979
500:
$0.965
$0.923
Reel of 2000
To purchase full reel, order in multiples of 2000:
$0.809
$0.787
$0.716

To add to a project, please Log In.

118733965 160185336 133659193 147914401 131207717 197847692 120376564 163172891