Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
988-AT45DB021ESHNHAT
Manufacturer Part #:

AT45DB021E-SHNHA-T

Manufacturer:

Description: Flash 2Mb, 1.65V, 70Mhz Serial Flash
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Adesto Technologies
Product Category: Flash
RoHS: RoHS Compliant Details
Memory Type: NOR
Memory Size: 2 Mbit
Speed: 70 MHz
Interface Type: SPI
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.65 V
Maximum Operating Current: 15 mA
Operating Temperature Range: - 40 C to + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Reel
Architecture: Chip Erase
Brand: Adesto Technologies
Data Bus Width: 8 bit
Maximum Clock Frequency: 70 MHz
Organization: 256 k x 8
Series: AT45DB
Timing Type: Synchronous
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,977 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.24
  10: $1.09
  100: $0.979
  500: $0.965
  1,000: $0.923
Reel of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.809
  4,000: $0.787
  10,000: $0.716
  24,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AT45DB021E-SSHNHC-T
Flash 2Mb, 1.65V, 70Mhz Serial Flash
Adesto Technologies
1: $1.24
AT45DB641E-SHN-T
Flash 64Mb, 1.7V, 85Mhz SPI Serial Flash
Adesto Technologies
1: $4.40
AT45DB321E-SHF-T
Flash 32M, 85MHz 2.3-3.6V DataFlash
Adesto Technologies
1: $2.97
AT45DB041E-SHN-B
Flash 4M, 85MHz 1.65-3.6V DataFlash
Adesto Technologies
1: $1.06
MAX232IN
RS-232 Interface IC Dual EIA-232 Driver
Texas Instruments
1: $1.15
SP485CS-L
RS-485 Interface IC RS485 5000 kbps temp 0C to 70C
Exar
1: $1.04


This product is also available in:
131207717 197847692 120376564 133659193 147914401 163172891 118733965 160185336