|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
988-45DB011DSSHSL955
Manufacturer Part #:

AT45DB011D-SSH-SL955

Manufacturer:

Description:
Flash Memory 1M, 66MHz 2.7-3.6V DataFlash
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Adesto Technologies
Product Category: Flash Memory
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Memory Size: 1 Mbit
Interface Type: SPI
Memory Type: NOR
Speed: 66 MHz
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Supply Current - Max: 25 mA
Operating Temperature Range: - 40 C to + 85 C
Series: AT45DB
Packaging: Reel
Architecture: Flexible Erase
Brand: Adesto Technologies
Data Bus Width: 8 bit
Maximum Clock Frequency: 66 MHz
Organization: 128 k x 8
Factory Pack Quantity: 4000
Timing Type: Synchronous
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
988-45DB011DSSHSL954 AT45DB011D-SSH-SL954 Tube In Stock $0.87 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NCP1529ASNT1G Voltage Regulators - Switching Regulators 17,432
KSZ8081RNACA-TR Ethernet ICs 8,471
AP2210K-5.0TRG1 LDO Voltage Regulators 4,737
LQH3NPN100MJ0L Fixed Inductors 2,225
LQH3NPN2R2MJ0L Fixed Inductors 743
APX809-31SAG-7 Supervisory Circuits 4,054
7B-25.000MAAJ-T Crystals 3,312
Real Time Availability
Stock:
1,247 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 1247 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.87
10:
$0.779
50:
$0.774
100:
$0.692
250:
$0.686
500:
$0.676
$0.652
$0.634
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.594
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

168682046Alternative Packaging