|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
988-45DB011DSSHSL954
Manufacturer Part #:

AT45DB011D-SSH-SL954

Manufacturer:

Description:
Flash Memory 1M, 66MHz 2.7-3.6V DataFlash
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Adesto Technologies
Product Category: Flash Memory
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Memory Size: 1 Mbit
Interface Type: SPI
Memory Type: NOR
Speed: 66 MHz
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Supply Current - Max: 25 mA
Operating Temperature Range: - 40 C to + 85 C
Series: AT45DB
Packaging: Tube
Architecture: Flexible Erase
Brand: Adesto Technologies
Data Bus Width: 8 bit
Maximum Clock Frequency: 66 MHz
Organization: 128 k x 8
Factory Pack Quantity: 98
Timing Type: Synchronous
Part # Aliases: AT45DB011D-SSH-B-SL954
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
988-45DB011DSSHSL955 AT45DB011D-SSH-SL955 Reel In Stock $0.87 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC18F67J60-I/PT 8-bit Microcontrollers - MCU 2,417
AS1801-BTDT Real Time Clock 6,874
AP6502SP-13 Voltage Regulators - Switching Regulators 3,177
NRS6020T100MMGG Fixed Inductors 2,740
Real Time Availability
Stock:
2,767 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 2767 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.87
10:
$0.779
50:
$0.774
100:
$0.692
250:
$0.686
500:
$0.676
$0.652
$0.634
$0.594

To add to a project, please Log In.

168682046Alternative Packaging