|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Flash Memory 1M, 66MHz 2.7-3.6V DataFlash
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Adesto Technologies
Product Category: Flash Memory
RoHS: RoHS Compliant Details
Memory Type: NOR
Memory Size: 1 Mbit
Speed: 66 MHz
Interface Type: SPI
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Supply Current - Max: 25 mA
Operating Temperature Range: - 40 C to + 85 C
Mounting Style: SMD/SMT
Package / Case: UDFN-8
Packaging: Reel
Architecture: Flexible Erase
Brand: Adesto Technologies
Data Bus Width: 8 bit
Erase Time: 3 s
Maximum Clock Frequency: 66 MHz
Organization: 128 k x 8
Series: AT45DB
Factory Pack Quantity: 6000
Timing Type: Synchronous
VendorNumber: 5807
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
988-45DB011DMHSL954 AT45DB011D-MH-SL954 Tray In Stock $1.17 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
6,000 Can Ship Immediately

On Order:

Factory Lead-Time:

Quantities greater than 6000 will be subject to minimum order requirements.

Enter Quantity:

Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 6000
To purchase full reel, order in multiples of 6000:
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

168682046Alternative Packaging