|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
988-45DB011DMHSL954
Manufacturer Part #:

AT45DB011D-MH-SL954

Manufacturer:

Description:
Flash Memory 1M, 66MHz, 2.7-3.6V DataFlash
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Adesto Technologies
Product Category: Flash Memory
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: UDFN-8
Memory Size: 1 Mbit
Interface Type: SPI
Memory Type: NOR
Speed: 66 MHz
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Supply Current - Max: 25 mA
Operating Temperature Range: - 40 C to + 85 C
Series: AT45DB
Packaging: Tray
Architecture: Flexible Erase
Brand: Adesto Technologies
Data Bus Width: 8 bit
Maximum Clock Frequency: 66 MHz
Organization: 128 k x 8
Factory Pack Quantity: 490
Timing Type: Synchronous
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
988-45DB011DMHSL955 AT45DB011D-MH-SL955 Reel In Stock $1.17 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,450 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 2450 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.17
10:
$1.07
50:
$1.04
100:
$0.927
250:
$0.924
500:
$0.91
$0.871
$0.839
$0.811

To add to a project, please Log In.

168682046Alternative Packaging