|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
988-AT25SF081-SSHD-B
Manufacturer Part #:

AT25SF081-SSHD-B

Manufacturer:

Description:
Flash Memory 8Mb, 2.5V, 104Mhz Serial Flash
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 290, Mouser Online Catalog
PDF Page 290, PDF Catalog Page
AT25SF081-SSHD-B Datasheet AT25SF081-SSHD-B Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Adesto Technologies
Product Category: Flash Memory
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Memory Size: 8 Mbit
Interface Type: SPI
Memory Type: NOR
Speed: 104 MHz
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.5 V
Supply Current - Max: 8 mA
Operating Temperature Range: - 40 C to + 85 C
Series: AT25SF
Packaging: Tube
Architecture: Block Erase
Brand: Adesto Technologies
Data Bus Width: 8 bit
Maximum Clock Frequency: 104 MHz
Organization: 1 M x 8
Timing Type: Synchronous
Part # Aliases: AT25SF081-SSHD-B
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
988-AT25SF081-SSHD-T AT25SF081-SSHD-T Reel In Stock $0.55 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX4238AUT+T Precision Amplifiers 5,423
MCP1603T-330I/OS Voltage Regulators - Switching Regulators 2,663
BPW 34 Photodiodes 5,339
20021121-00010C4LF Headers & Wire Housings 3,513
P82B96DGKR Buffers & Line Drivers 2,178
CRCW0603100KFKEA Thick Film Resistors - SMD 293,831
CRCW06031R00FKEA Thick Film Resistors - SMD 142,057
VJ0805G475KXYTW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,592
VJ0805Y103JXQCW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 14,229
VJ0805G225KXYTW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,084
Real Time Availability
Stock:
1,727 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.48
10:
$0.426
50:
$0.409
100:
$0.396
250:
$0.364
500:
$0.36
$0.355
$0.342
$0.322

To add to a project, please Log In.

100284151 131207717 133659193 160185336 197847692 147914401 118733965 120376564 163172891Alternative Packaging