Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
988-AT25SF041-SHD-B
Manufacturer Part #:

AT25SF041-SHD-B

Manufacturer:

Description:
Flash 4Mb, 2.5-3.6V,104Mhz Serial Flash
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Adesto Technologies
Product Category: Flash
RoHS: RoHS Compliant Details
Memory Type: NOR
Memory Size: 4 Mbit
Speed: 104 MHz
Interface Type: SPI
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.5 V
Maximum Operating Current: 8 mA
Operating Temperature Range: - 40 C to + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Tube
Architecture: Block Erase
Brand: Adesto Technologies
Data Bus Width: 8 bit
Maximum Clock Frequency: 104 MHz
Organization: 512 k x 8
Series: AT25SF
Timing Type: Synchronous
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
988-AT25SF041-SHD-T AT25SF041-SHD-T Reel In Stock $0.42 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 20,684
ATXMEGA32A4-AU 8-bit Microcontrollers - MCU 3,012
SRB22A2FBBNN Rocker Switches 8,429
DG612AEY-T1-E3 Analog Switch ICs 2,526
GRM219R60J106KE19D Multilayer Ceramic Capacitors MLCC - SMD/SMT 54,986
TNPW080533K0DEEA Thin Film Resistors - SMD 5,417
C0805C103K1RAC7210 Multilayer Ceramic Capacitors MLCC - SMD/SMT 43,743
C0805C104M5UAC7210 Multilayer Ceramic Capacitors MLCC - SMD/SMT 30,372
TNPW080510K0DEEA Thin Film Resistors - SMD 696
TPS61097-33DBVT Voltage Regulators - Switching Regulators 1,442
Real Time Availability
Stock:
5,108 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.39
  10: $0.345
  50: $0.331
  100: $0.32
  250: $0.294
  500: $0.292
  1,000: $0.287
  2,500: $0.277
  5,000: $0.26

To add to a project, please Log In.


This product is also available in:
120376564 133659193 147914401 163172891 118733965 160185336 131207717 197847692Alternative Packaging