Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
988-AT25DF641A-SH-T
Manufacturer Part #:

AT25DF641A-SH-T

Manufacturer:

Description: Flash 64M, 75MHz, 2.7-3.6V SPI Flash Memory
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Adesto Technologies
Product Category: Flash
RoHS: RoHS Compliant Details
Memory Type: NOR
Memory Size: 64 Mbit
Speed: 85 MHz
Interface Type: SPI
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Maximum Operating Current: 38 mA
Operating Temperature Range: - 40 C to + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Reel
Architecture: Block Erase
Brand: Adesto Technologies
Data Bus Width: 8 bit
Maximum Clock Frequency: 85 MHz
Organization: 8 M x 8
Series: AT25DF
Factory Pack Quantity: 2000
Timing Type: Synchronous
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
988-AT25DF641A-SH-B AT25DF641A-SH-B Tube In Stock $4.10 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8,979 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $4.69
  10: $4.14
  100: $3.71
  250: $3.70
  500: $3.56
  1,000: $3.39
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $3.04
  10,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT801Q-R
Video ICs EVE MHIs FT800 30MHz I2c 3.4MHz
FTDI
1: $6.10
AT45DB161E-SSHFHA-T
Flash 16MB, 2.3V 85Mhz Serial Flash
Adesto Technologies
1: $2.66
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
450-0064
WiFi / 802.11 Modules TiWi-BLE module WLAN, BT, BL ...
LS Research
1: $23.75
GRM31CR61E226KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $1.10
AT25DF641A-SH-B
Flash 64M, 75MHz, 2.7-3.6V SPI Flash Memory
Adesto Technologies
1: $4.10
U.FL-R-SMT-1(10)
RF Connectors / Coaxial Connectors U.FL RECEPTACLE ...
Hirose Connector
1: $1.18
ATXMEGA128A1U-AU
8-bit Microcontrollers - MCU 100TQFP, IND TEMP GRE ...
Atmel
1: $5.54
FT800Q-R
Video ICs Graphic Controller EVE IC
FTDI
1: $6.10
C1608X5R0J106K080AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
TDK
1: $0.43
ABM7-25.000MHZ-D2Y-T
Crystals 25.0MHz 20ppm 18pF -40C+85C
ABRACON
1: $0.96
J113
JFET N-Channel Switch
Fairchild Semiconductor
1: $0.45
CY8C20110-SX2I
Touch Screen Converters & Controllers CapSense Exp ...
Cypress Semiconductor
1: $1.54
5250
Test Clips SOIC TEST CLIP
Pomona Electronics
1: $12.20
IHLP2020CZER2R2M11
Fixed Inductors 2.2uH 20%
Vishay / Dale
1: $2.36
TPD2E007DCKR
ESD Suppressors 2-Channel ESD
Texas Instruments
1: $0.73
DP83848CVV/NOPB
Ethernet ICs PHYTER COMMERCIAL TEMP SGL PORT
Texas Instruments
1: $5.42
MAX4061ETA+T
Microphone Preamplifiers Differential Mic Preampli ...
Maxim Integrated
1: $1.29
RK73H1ETTP1002F
Thick Film Resistors - SMD 1/16watts 10Kohms 1%
KOA Speer
1: $0.10
FI-S20P-HFE
FFC & FPC Connectors 1.25MM 20P RECEPT
JAE Electronics
1: $3.50


This product is also available in:
133659193 118733965 160185336 147914401 131207717 197847692 120376564 163172891Alternative Packaging