Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
988-AT25DF321A-CCU-T
Manufacturer Part #:

AT25DF321A-CCU-T

Manufacturer:

Description:
Flash 32M, 85MHz, 2.7-3.6V SPI Flash Memory
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Adesto Technologies
Product Category: Flash
RoHS: RoHS Compliant Details
Memory Type: NOR
Memory Size: 32 Mbit
Speed: 85 MHz
Interface Type: SPI
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Maximum Operating Current: 20 mA
Operating Temperature Range: - 40 C to + 85 C
Mounting Style: SMD/SMT
Package / Case: UBGA-9
Packaging: Reel
Architecture: Block Erase
Brand: Adesto Technologies
Data Bus Width: 8 bit
Maximum Clock Frequency: 85 MHz
Organization: 4 M x 8
Series: AT25DF
Factory Pack Quantity: 490
Timing Type: Synchronous
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.90
  10: $2.55
  100: $2.28
  250: $2.21
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 490
To purchase full reel, order in multiples of 490:
  490: $2.20
  980: $2.05
  2,450: $1.83
  4,900: $1.68
  9,800: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
133659193 160185336 197847692 131207717 147914401 118733965 120376564 163172891