Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
107-PAC5250QF
Manufacturer Part #:

PAC5250QF

Manufacturer:

Description:
Processors - Application Specialized
Lifecycle: New At Mouser
Mouser Online Catalog Page 3,215, Mouser Online Catalog
PDF Page 3,215, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Active-Semi
Product Category: Processors - Application Specialized
RoHS: RoHS Compliant Details
Type: Power Application Controller
Core: ARM Cortex M0
Data Bus Width: 32 bit
Maximum Clock Frequency: 50 MHz
L1 Cache Instruction / Data Memory: 32 kB
Data RAM Size: 8 kB
Operating Supply Voltage: 5.2 V to 52 V
Mounting Style: SMD/SMT
Package / Case: TQFN-57
Brand: Active-Semi
Instruction Type: Floating Point
Interface Type: I2C, SPI, SWD, UART
Memory Type: Flash
Packaging: Tray
Processor Series: PAC5250
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,675 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.86
  10: $9.77
  25: $8.88
  100: $8.04
  250: $7.37
  500: $6.74
  1,000: $5.85
  2,500: Quote
 

To add to a project, please Log In.


197847692 147914401