|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
107-PAC5210QS
Manufacturer Part #:

PAC5210QS

Manufacturer:

Description:
ARM Microcontrollers - MCU 52V Power Application Controller with integrated MCU Core, Open-drain drivers, Power Manager and AFE
Lifecycle: New At Mouser
Mouser Online Catalog Page 523, Mouser Online Catalog
PDF Page 523, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Active-Semi
Product Category: ARM Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: ARM Cortex M0
Data Bus Width: 32 bit
Maximum Clock Frequency: 50 MHz
Program Memory Size: 32 kB
Data RAM Size: 8 kB
ADC Resolution: 10 bit
Operating Supply Voltage: 5.2 V to 52 V
Maximum Operating Temperature: + 105 C
Package / Case: TQFN-56
Mounting Style: SMD/SMT
Brand: Active-Semi
Interface Type: I2C, SPI, SWD, UART
Minimum Operating Temperature: - 40 C
Packaging: Tray
Processor Series: PAC5210
Product: Power Application Controllers
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,600 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.30
  10: $5.07
  100: $4.61
  250: $4.17
  500: $3.74
  1,000: $3.15
  2,500: $2.90
  5,000: Quote
 

To add to a project, please Log In.


171515240 197847692 147914401 152339528 173199303 171773735