Product Detail   

This product is also available in:



Images are for reference only
See Product Specifications


Mouser Part #: 892-M1AFSADV-DK-PWR
Manufacturer Part #: M1AFS-ADV-DEV-KIT-PWR
Manufacturer: Actel
Description: MCU, MPU & DSP Development Tools Fusion Advanced Dev Kit w/ Power
Silverlight Page 281, Mouser Enhanced Catalog
PDF Page 281, PDF Catalog Page
PDF Data Sheet

Manufacturer: Actel
Product Category: MCU, MPU & DSP Development Tools
RoHS: No
Processor Supported: M1AFS1500-FGG484
Interface Type: Ethernet, USB, I2C, UART
Operating Supply Voltage: 1.5 V to 5 V


Availability 
Stock: 
0

On Order: 6 View Delivery Dates

Factory Lead-Time: 8 Weeks
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1 $760.00
 
More: Get Quote

To add to a project, please Log In.
106263266 108182703 178170808