|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
532-MAXCLIP07G
Manufacturer Part #:

MAX07NG

Manufacturer:

Description:
Heat Sinks MaxClip TO220/Max247 11.21lb.87x12mm Ni
Mouser Online Catalog Page 2,152, Mouser Online Catalog
PDF Page 2,152, PDF Catalog Page
MAX07NG Datasheet MAX07NG Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Aavid Thermalloy
Product Category: Heat Sinks
RoHS: RoHS Compliant Details
Brand: Aavid Thermalloy
Product: Heat Sink Accessories
Mounting Style: Screw
Heatsink Material: Aluminum
Length: 22 mm
Width: 12 mm
Height: 0.5 mm
Designed for: TO-220, Max 220
Packaging: Bulk
Factory Pack Quantity: 500
Part # Aliases: 414596
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4007 Rectifiers 427,584
4880SG Heat Sinks 3,029
PLT1M-M Cable Ties 40,662
K104K15X7RF53L2 Multilayer Ceramic Capacitors MLCC - Leaded 93,483
MAX08NG Heat Sinks 10,210
577102B00000G Heat Sinks 22,317
7721-7PPSG Screws & Fasteners 18,815
50-57-9002 Headers & Wire Housings 21,182
PHE840MY7100MD16R06L2 Film Capacitors 2,143
16-02-1114 Headers & Wire Housings 15,696
Real Time Availability
Stock:
21,469 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.20
10:
$0.196
25:
$0.187
100:
$0.18
250:
$0.167
500:
$0.158
$0.143
$0.14
$0.138

To add to a project, please Log In.

100300003