|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Not Assigned
Manufacturer Part #:

MAX03-HG

Manufacturer:

Description:
Heat Sinks Max Clip TO247/J 18lb 14.7x180mm
Share |
Manufacturer: Aavid Thermalloy
Product Category: Heat Sinks
Brand: Aavid Thermalloy
Product: Heat Sink Accessories
Mounting Style: Rail Clip
Heatsink Material: Aluminum
Length: 14.7 mm
Width: 18 mm
Height: 0.6 mm
Designed for: TO-247, TO-247J, Max247
Factory Pack Quantity: 500
Part # Aliases: MAX03-HNG
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001